Print Page
232 In Stock
Need more?
230 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $41.730 |
5+ | $39.500 |
10+ | $37.260 |
25+ | $35.600 |
50+ | $34.780 |
100+ | $34.310 |
Price for:Each
Minimum: 1
Multiple: 1
$41.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19 30 016 0527
Newark Part No.15J4122
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B Inserts & Bases
Product RangeHan B
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19 30 016 0527 is a Han B Side Entry Hood for 16B series connectors. Double locking lever, high construction, M32 size cable entry. Aluminium die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Han 16B Inserts & Bases
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 19 30 016 0527
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate