Print Page
Image is for illustrative purposes only. Please refer to product description.

179 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $11.100 |
| 25+ | $10.380 |
| 50+ | $9.710 |
| 100+ | $9.170 |
| 250+ | $8.690 |
| 500+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 19000005080 is a metal Cable Gland with brass construction. IP68 cable entry protection according to DIN EN 60 529 with metric cable entries and M20 metric thread size.
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
9mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 19000005080
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
