Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $5.050 |
| 25+ | $4.680 |
| 50+ | $4.350 |
| 100+ | $4.100 |
| 250+ | $3.860 |
| 500+ | $3.640 |
| 1000+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005182
Newark Part No.29H1638
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Cable Diameter Min6mm
Cable Diameter Max12mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19000005182 is a light grey Cable Gland with thermoplastic screwing used for cable entry protection with metric cable entries.
- 11.8g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
6mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
White
Cable Diameter Max
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
