Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005191
Newark Part No.01AC0367
Product RangeHan Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $6.780 |
| 25+ | $6.340 |
| 50+ | $5.920 |
| 100+ | $5.590 |
| 250+ | $5.300 |
| 500+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005191
Newark Part No.01AC0367
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Thread Size - MetricM25
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min9mm
Cable Diameter Max16mm
IP / NEMA RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Cable Gland Material
Thermoplastic
Cable Diameter Min
9mm
IP / NEMA Rating
IP68, IP69K
Thread Size - Metric
M25
Gland Colour
Black
Cable Diameter Max
16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
