Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19140020952
Newark Part No.22AC5125
Product RangeHan-Modular Twin
Technical Datasheet
177 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.160 |
5+ | $4.160 |
10+ | $4.160 |
25+ | $4.160 |
50+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19140020952
Newark Part No.22AC5125
Product RangeHan-Modular Twin
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Body
Locking TypeScrew
Rectangular Shell Size-
For Use WithHarting Han-Modular Twin Series Heavy Duty Connectors
Product RangeHan-Modular Twin
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
Screw
For Use With
Harting Han-Modular Twin Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Twin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate