Print Page
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.630 |
10+ | $23.550 |
25+ | $21.980 |
50+ | $20.930 |
100+ | $19.570 |
250+ | $18.410 |
Price for:Each
Minimum: 1
Multiple: 1
$26.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031120
Newark Part No.22AC5130
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han 3A Series Heavy Duty Connectors
Product RangeHan A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Harting Han 3A Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate