Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19200031440
Newark Part No.85C2347
Product RangeHan A Series
Technical Datasheet
2,302 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.830 |
10+ | $9.040 |
25+ | $8.550 |
50+ | $8.280 |
100+ | $8.020 |
250+ | $7.560 |
500+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19200031440
Newark Part No.85C2347
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A, Single Lever
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19200031440 is a Han A metal Top Entry Hood, 3A size and double lever locking system. Powder coated zinc die cast housing and zinc-plated steel locking lever.
- IP44/IP67 Protection rating
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han 3A, Single Lever
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Alternatives for 19200031440
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate