Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19300241231
Newark Part No.29H1833
Product RangeHan B Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.130 |
5+ | $40.820 |
10+ | $37.510 |
25+ | $35.160 |
50+ | $33.480 |
100+ | $31.880 |
Price for:Each
Minimum: 1
Multiple: 1
$44.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19300241231
Newark Part No.29H1833
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan 24B Hoods & Inserts
Product RangeHan B Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19300241231 is a Heavy Duty Connector Base made of gray RAL 7037 aluminum die-cast. It comes with a gray RAL 7037 polycarbonate/stainless steel double locking lever and NBR seal. The low construction surface mount base is suitable for use with the Han® B series.
- Double locking lever
- Side cable entry
- UL94V-0 Flammability rated locking lever
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Han 24B Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
24B
Product Range
Han B Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability