Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $79.060 |
25+ | $76.470 |
50+ | $73.880 |
Price for:Each
Minimum: 10
Multiple: 10
$790.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 19440005082 is a M20 Cable Gland made of stainless steel. The Han-INOX® cable gland features 6 to 13mm cable seal.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Steel
Cable Diameter Min
6mm
IP / NEMA Rating
Not Rated
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
13mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate