Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19440030801
Newark Part No.45W1231
Product RangeHan-INOX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.220 |
| 5+ | $124.380 |
| 10+ | $116.520 |
| 25+ | $111.570 |
Price for:Each
Minimum: 1
Multiple: 1
$132.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19440030801
Newark Part No.45W1231
Product RangeHan-INOX Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialStainless Steel Body
Locking Type2 Lever
Rectangular Shell Size3A
For Use WithHan INOX 3A Inserts & Hoods
Product RangeHan-INOX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han INOX 3A Inserts & Hoods
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Stainless Steel Body
Rectangular Shell Size
3A
Product Range
Han-INOX Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate