Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19590200101
Newark Part No.49AM2518
Product RangeHARTING ICC Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.500 |
5+ | $29.070 |
10+ | $27.790 |
25+ | $26.620 |
50+ | $25.580 |
100+ | $24.620 |
Price for:Each
Minimum: 1
Multiple: 1
$30.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19590200101
Newark Part No.49AM2518
Product RangeHARTING ICC Series
Technical Datasheet
Product RangeHARTING ICC Series
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size20
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating400A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
HARTING ICC Series
No. of Contacts
1 Contact
Gender
Plug
Current Rating
400A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
20
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate