Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19620005096
Newark Part No.72J1847
Product RangeEMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.330 |
| 25+ | $47.310 |
| 50+ | $45.280 |
| 100+ | $43.510 |
Price for:Each
Minimum: 10
Multiple: 10
$493.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19620005096
Newark Part No.72J1847
Product RangeEMC Series
Technical Datasheet
Product RangeEMC Series
Thread Size - MetricM32
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min14mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
EMC Series
Cable Gland Material
Metal
Cable Diameter Min
14mm
IP / NEMA Rating
IP68
Thread Size - Metric
M32
Gland Colour
-
Cable Diameter Max
18mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
