Need more?
Quantity | Price |
---|---|
1+ | $19.840 |
10+ | $18.530 |
25+ | $17.380 |
50+ | $16.390 |
100+ | $15.520 |
250+ | $14.760 |
Product Information
Product Overview
The 21 02 151 2405 is a 4-pole Female HARAX® Circular Industrial Connector made of PVC/PP conductor insulation. It is ideal for use with 4-position M8 sensors and actuators. The HARAX rapid termination system uses axial insulation displacement technology to reduce installation time by up to 50%. Installation simply involves removing the outer insulation of the cable, attaching the HARAX connector assembly and tightening a screw cap. Not only connection is performed automatically, but the finished joint offers full strain relief as well as sealing to IP67.
- 26 to 22AWG Conductor
- IP67 Protection rating
- 32V Rated voltage
- 4A Rated current
- -25 to 85°C Temperature limit
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
HARAX Series
Receptacle
4 Positions
IDC / IDT Pin
IP67
Nylon (Polyamide) Body
Gold
32V
M8
Male
4Contacts
Straight Panel Mount
-
Copper Alloy
4A
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 21 02 151 2405
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate