Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 111 1405
Newark Part No.93K3132
Product RangeHARAX Series
Your Part Number
32 In Stock
48 more incoming. You can reserve stock now
6 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.970 |
| 10+ | $13.930 |
| 25+ | $13.200 |
| 50+ | $12.680 |
| 100+ | $12.180 |
| 250+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$15.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 111 1405
Newark Part No.93K3132
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating32V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 03 111 1405 is a 4-pole Male Circular Connector, M12-S, A-coded, 26 to 22AWG, 0.14 to 0.34mm² wire and 4A/32V rated.
- IDC termination HARAX type
- IP65/IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
HARAX Series
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
32V
Sensor Connector Size
M12
Gender
Plug
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
