Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21 03 212 2305
Newark Part No.93K3137
Product RangeHARAX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $33.130 |
5+ | $30.940 |
10+ | $28.590 |
25+ | $26.980 |
50+ | $26.190 |
100+ | $25.000 |
Price for:Each
Minimum: 1
Multiple: 1
$33.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 212 2305
Newark Part No.93K3137
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingL Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating6A
Voltage Rating50V
Product Overview
The 21 03 212 2305 is a 4-pole Female Circular Connector, M12 A-coded, 22 to 18AWG, 0.34 to 0.75mm² wire, 4A/32V rated.
- IDC termination HARAX type
- IP65/IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
HARAX Series
Gender
Receptacle
No. of Positions
4 Positions
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
L Coded
Contact Material
Brass
Current Rating
6A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate