Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21 03 321 6410
Newark Part No.89W0389
Product RangeHan M12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $42.770 |
5+ | $40.060 |
10+ | $37.350 |
25+ | $37.170 |
50+ | $37.010 |
100+ | $37.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 321 6410
Newark Part No.89W0389
Product RangeHan M12 Series
Technical Datasheet
Product RangeHan M12 Series
Circular Connector Shell StylePCB Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypePCB Socket
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingGold
Technical Specifications
Product Range
Han M12 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
PCB Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
-
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate