Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.870 |
| 10+ | $14.810 |
| 25+ | $14.050 |
| 50+ | $13.510 |
| 100+ | $12.980 |
| 250+ | $12.350 |
Product Information
Product Overview
The 21021511305 is a 3-pole Male HARAX® Circular Industrial Connector made of PVC/PP conductor insulation. It is ideal for use with 3-position M8 sensors and actuators. The HARAX rapid termination system uses axial insulation displacement technology to reduce installation time by up to 50%. Installation simply involves removing the outer insulation of the cable, attaching the HARAX connector assembly and tightening a screw cap. Not only connection is performed automatically, but the finished joint offers full strain relief as well as sealing to IP67.
- 26 to 22AWG Conductor
- IP67 Protection rating
- 32V Rated voltage
- 4A Rated current
- -25 to 85°C Temperature limit
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Harax Series
Plug
3 Positions
IDC / IDT Pin
IP67
Nylon (Polyamide), Zinc Body
Gold
32V
M8
Male
3Contacts
Straight Cable Mount
S Coded
Copper Alloy
4A
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate