Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21032811405
Newark Part No.25M1599
Product RangeHarax Series
Your Part Number
586 In Stock
Need more?
44 Delivery in 1-3 Business Days(US stock)
542 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.690 |
| 5+ | $46.520 |
| 10+ | $43.360 |
| 25+ | $40.940 |
| 50+ | $39.210 |
| 100+ | $37.570 |
Price for:Each
Minimum: 1
Multiple: 1
$49.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21032811405
Newark Part No.25M1599
Product RangeHarax Series
Technical Datasheet
Product RangeHarax Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingD Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating50V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21032811405 is a 4-contact male Circular Connector with IDC termination and 360° shielding termination. Suitable for use with D-coding for Ethernet/Profinet applications.
- Robust design
- 4A Current
- 50V Rated voltage
- 0.14 to 0.34mm² Wire cross section
- IP65/IP67 Protection rating
Technical Specifications
Product Range
Harax Series
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
