Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21342829641050
Newark Part No.82AK0888
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.080 |
| 5+ | $190.420 |
| 10+ | $177.770 |
| 25+ | $171.670 |
Price for:Each
Minimum: 1
Multiple: 1
$203.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21342829641050
Newark Part No.82AK0888
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions6Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
No. of Positions
6Positions
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate