Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No24031060020
Newark Part No.94Y9641
Product RangeHa-VIS eCon 3000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,361.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,361.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No24031060020
Newark Part No.94Y9641
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 3000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Unmanaged PoE Fast Ethernet
Port Types
RJ45 x 6
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Ha-VIS eCon 3000 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate