New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ethernet Cables
                      Print Page

                      33281819225005

                      Ethernet Cable, M8 Hybrid, Screw Lock, SPE Plug to SPE Receptacle, Black, 500 mm, 19.7 "

                      Date/Lot Code

                      HARTING 33281819225005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No33281819225005
                      Newark Part No.32AM8469
                      Product RangeT1 Industrial Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$136.380
                      5+$128.920
                      10+$122.210
                      25+$116.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $136.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No33281819225005
                      Newark Part No.32AM8469
                      Product RangeT1 Industrial Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorSPE Plug to SPE Receptacle
                      LAN Category-
                      No. of Positions4Positions
                      Connector to ConnectorSPE Plug to SPE Receptacle
                      Cable Construction-
                      Jacket ColorBlack
                      Cable Length - Metric500mm
                      Cable Length - Imperial19.7"
                      Product RangeT1 Industrial Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      33281819225005 is a M8 T1 hybrid male/female straight cable assembly. Applications include passenger information & entertainment systems, connections to Ethernet enabled devices (switches, IPCs, modems, HMIs, PLCs, etc), field device applications (sensor, actuator). Approved by IEC 63171-6, IEEE 802.3bu (remote power supply over PoDL = Power over Data Line), IEEE 802.3cg (10BASE-T1), IEEE 802.3bw (100BASE-T1), IEEE 802.3bp (1000BASE-T1), IEC 60332-1-2 flame retardancy, UL 2556 Sec. 9.3 (FT1), UL 2556 Sec. 9.4 (VW-1), UL 758 oil resistance. IEC 60754-1 gallogen freeness.

                      • Overmolded connector ends, standardized acc. to IEC 63171-6, hybrid interface
                      • Pre-assembled on both sides
                      • Connector 1 : HARTING M8 T1 industrial male overmoulded
                      • Connector 2: HARTING M8 T1 industrial female overmoulded
                      • Copper cable (round)
                      • Flame retardant, oil resistant, halogen-free
                      • 0.5m cable length, 4 cores, screw locking
                      • 60V DC rated voltage, 4A rated current (data), 8A rated current (power)
                      • 600MHz bandwidth transmission characteristics, -40 to +85°C limiting temperature range
                      • PUR (polyurethane) material (cable), black color, data rate : 10Mbit/s, 100Mbit/s, 1Gbit/s

                      Technical Specifications

                      Connector to Connector

                      SPE Plug to SPE Receptacle

                      No. of Positions

                      4Positions

                      Cable Construction

                      -

                      Cable Length - Metric

                      500mm

                      Product Range

                      T1 Industrial Series

                      LAN Category

                      -

                      Connector to Connector

                      SPE Plug to SPE Receptacle

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      19.7"

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.