Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33480147828005
Newark Part No.55AJ3786
Product Rangeix Industrial Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.000 |
| 5+ | $35.960 |
| 10+ | $33.940 |
| 25+ | $32.110 |
| 50+ | $30.300 |
| 100+ | $29.090 |
Price for:Each
Minimum: 1
Multiple: 1
$38.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33480147828005
Newark Part No.55AJ3786
Product Rangeix Industrial Series
Technical Datasheet
LAN CategoryCat6a
Cable Construction-
Connector to ConnectorIX Type A Plug to RJ45 Plug
Cable Length - Metric500mm
Jacket ColorBlack
Cable Length - Imperial19.7"
Product Rangeix Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type A Plug to RJ45 Plug
Jacket Color
Black
Product Range
ix Industrial Series
Cable Construction
-
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability