Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33506869245003
Newark Part No.33AK9595
Product RangeHan S Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.990 |
| 5+ | $191.500 |
| 10+ | $182.150 |
| 25+ | $173.760 |
Price for:Each
Minimum: 1
Multiple: 1
$201.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33506869245003
Newark Part No.33AK9595
Product RangeHan S Series
Technical Datasheet
Connector to Connector90° Receptacle to 90° Receptacle
Cable Length - Metric300mm
Current Rating200A
Voltage Rating1.5kV
Jacket ColorBlack
Product RangeHan S Series
Cable Length - Imperial11.8"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
90° Receptacle to 90° Receptacle
Current Rating
200A
Jacket Color
Black
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Voltage Rating
1.5kV
Product Range
Han S Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate