Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No66 30 226 002800
Newark Part No.99K0239
Product RangeHan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $39.210 |
5+ | $37.090 |
10+ | $35.190 |
25+ | $33.470 |
50+ | $31.910 |
100+ | $30.500 |
Price for:Each
Minimum: 1
Multiple: 1
$39.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 002800
Newark Part No.99K0239
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector MountingPanel Mount
No. of Contacts10Contacts
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size10E
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Gender
Receptacle
No. of Rows
2Rows
Connector Shell Size
10E
Contact Plating
-
Connector Mounting
Panel Mount
No. of Contacts
10Contacts
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate