Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No73101000022
Newark Part No.47AK2726
Product RangeHan 1A Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.880 |
| 5+ | $72.510 |
| 10+ | $68.130 |
| 25+ | $65.670 |
| 50+ | $63.310 |
Price for:Each
Minimum: 1
Multiple: 1
$76.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No73101000022
Newark Part No.47AK2726
Product RangeHan 1A Series
Technical Datasheet
Connector Kit TypeHeavy Duty
Kit Contents09100032606 Male Insert, 09100032706 Female Insert, 09100000800 Housing, 09100000400 Hood & Glands
Product RangeHan 1A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Han® 1A kit
- Top entry hood, locking lever angled bulkhead housing
- Rated voltage of 250V (UL), rated current of 10A, rated impulse voltage of 6kV
- Protection degree is IP65, material is polyamide plastic, plastic cable gland
- Temperature rating range from -30 to 90°C
- Cable diameter of 5.7mm to 10mm
- 3+GND insert, V-0 flammability
- 18 to 14AWG screw terminals
- 7.5mm wire strip length, <gt/>100 mating cycles
- Terminal screws (M3) are slotted 0.4mm x 2.5mm, 0.25Nm torque
Contents
Male insert (09100032606), Female insert (09100032706), Housing (09100000800), Hood and gland (09100000400), Lever (09100005200).
Technical Specifications
Connector Kit Type
Heavy Duty
Product Range
Han 1A Series
Kit Contents
09100032606 Male Insert, 09100032706 Female Insert, 09100000800 Housing, 09100000400 Hood & Glands
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability