New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      73101000023

                      Connector Kit, Heavy Duty

                      Date/Lot Code

                      HARTING 73101000023
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No73101000023
                      Newark Part No.47AK2727
                      Product RangeHan 1A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$45.630
                      5+$45.630
                      10+$45.630
                      25+$45.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No73101000023
                      Newark Part No.47AK2727
                      Product RangeHan 1A Series
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeHeavy Duty
                      Kit Contents09100032606 Male Insert, 09100032706 Female Insert, 2 x 09100005300 Hood & Gland, 09100005200 Levers
                      Product RangeHan 1A Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      • Han® 1A kit
                      • Top entry hood, locking lever coupler housing
                      • Rated voltage of 250V (UL), rated current of 10A, rated impulse voltage of 6kV
                      • Protection degree is IP20, material is polyamide plastic, plastic cable gland
                      • Temperature rating range from -30 to 90°C
                      • Cable diameter of 5.7mm to 10mm
                      • 3+GND insert, V-0 flammability
                      • 18 to 14AWG screw terminals
                      • 7.5mm wire strip length, <gt/>100 mating cycles
                      • Terminal screws (M3) are slotted 0.4mm x 2.5mm, 0.25Nm torque

                      Contents

                      Male insert (09100032606), Female insert (09100032706), Housing (09100000300), Hood and gland (x2) (09100005300), Lever (09100005200).

                      Technical Specifications

                      Connector Kit Type

                      Heavy Duty

                      Product Range

                      Han 1A Series

                      Kit Contents

                      09100032606 Male Insert, 09100032706 Female Insert, 2 x 09100005300 Hood & Gland, 09100005200 Levers

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.