New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Print Page

                                                                                                  73460000007

                                                                                                  Development Kit, MICA CISS Complete IIoT Starter Kit, ARM, Temperature & Humidity Sensor, Software

                                                                                                  HARTING
                                                                                                  HARTING 73460000007
                                                                                                  HARTING 73460000007
                                                                                                  HARTING 73460000007
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHARTING
                                                                                                  Manufacturer Part No73460000007
                                                                                                  Newark Part No.62AC0516
                                                                                                  Product RangeMICA IIoT Solutions
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  HARTING
                                                                                                  ManufacturerHARTING
                                                                                                  Manufacturer Part No73460000007
                                                                                                  Newark Part No.62AC0516
                                                                                                  Product RangeMICA IIoT Solutions
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsHARTING IIC MICA USB, PushPull M12 X-Coded Cable, M12 A-Coded Cable, BOSCH "Connected Industrial Sensor Solution" (CISS), HARTING USB PushPull CISS-cable, 12V/1A Power Supply
                                                                                                  Product RangeMICA IIoT Solutions
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  Each kit has everything needed for a basic application and is ideal for those starting with IIoT. The HARTING MICA boasts a container-based open architecture so users can easily customize to their specific application well beyond what is included in the kits. This kit contains everything needed for a basic condition monitoring application. The kit comes with a sensor that can measure seven different parameters, including vibrations, acoustics, temperature, humidity and more. The sensor is connected to the HARTING MICA, the edge-computing device that processes, computes and visualizes all the data coming from the sensor. The HARTING MICA is pre-installed with software that includes an easy to use dashboard that shows you all of the sensor information. The BOSCH “Connected Industrial Sensor Solution” (CISS) boasts 8 different environmental sensors in one: temperature, humidity, accelerometer, pressure, light, acoustic, gyroscope, and a magnetometer.

                                                                                                  • Fast and easy set up, in just under 10 minutes
                                                                                                  • Software and hardware compatibility
                                                                                                  • Power over Ethernet 48 V PoE or 12/24 V DC for quick network deployment
                                                                                                  • Built and Tested in accordance to industry transportation standards for the harshest conditions
                                                                                                  • MICA is tested in accordance to IP67 standards providing a modular world class hardware chassis
                                                                                                  • MICA applications include, Asset Tracking, Condition Monitoring/Control, and System Integration-Digital Retro-fits/migrations of proprietary protocols
                                                                                                  • System performance 1 GHz ARM processor; 1 GB RAM; 4 GB eMMC; up to 32 GB Flash (via Micro SD Card)
                                                                                                  • Interfaces: Ethernet (TCP/IP) 10/100 Mbit/s; Full Spec. 802.3; 2 USB A Push-Pull
                                                                                                  • Inputs / Outputs up to 8 configurable IOs (12 / 24 V)
                                                                                                  • Power supply: Power supply 24 V DC (± 5 %) / Power over Ethernet (PoE); Current consumption max. 500 mA
                                                                                                  • Diagnosis (LED) 2 LEDs to visualize the device status
                                                                                                  • Protocol: Embedded middleware functionality: 1.1 standard (Web services; http telegrams; TCP telegrams; UDP telegrams; MySQL database support; MQTT)
                                                                                                  • Operating system Linux (Kernel 3.x.x)
                                                                                                  • Standards & Certifications: EMC (EN 301 489); Low voltage (EN 60 950); Human exposure (EN 50 364); Railway (tested according to EN 50155 (Q2 2016))

                                                                                                  Applications

                                                                                                  Communications & Networking, Computers & Computer Peripherals, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Sensing, Temperature

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  HARTING IIC MICA USB, PushPull M12 X-Coded Cable, M12 A-Coded Cable, BOSCH "Connected Industrial Sensor Solution" (CISS), HARTING USB PushPull CISS-cable, 12V/1A Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  MICA IIoT Solutions

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.