Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerHARTING
Manufacturer Part No73550400914
Newark Part No.29H2467
Technical Datasheet
Product Range-
Connector MountingCable Mount
Gender-
No. of Contacts-
Contact Gender-
No. of Rows-
Contact Termination Type-
Connector Shell Size-
Contact Material-
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 73550400914 is a RJ45 HAN® Prog Port provides safety and convenience to programmers and trouble-shooters. The HAN® port is an interface that provides a convenient and environmentally protected method of accessing the network ports. The HAN® port protects control devices from unwanted substances, such as dust, dirt, oil and chemicals. The HAN® port is the solution to meet new electrical safety requirements specified by the National Fire Protection Agency (70E standard).
- HAN® port typically mounts on the outside of an enclosure
- HAN® port maintains the NEMA 12/4 integrity of control systems
- 120VAC Voltage
Applications
Communications & Networking
Technical Specifications
Product Range
-
Gender
-
Contact Gender
-
Contact Termination Type
-
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Cable Mount
No. of Contacts
-
No. of Rows
-
Connector Shell Size
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate