Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.852 |
| 25+ | $0.800 |
| 50+ | $0.769 |
| 100+ | $0.758 |
| 250+ | $0.731 |
| 500+ | $0.682 |
| 1000+ | $0.603 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
97000002051 is a D-sub locking bolt for rear mounting (thread M3).
- <0.5Nm tightening torque
- Stainless steel material (accessories)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
1 / 2 / 3
Screw Length
8.3mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability