Print Page
373 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
361 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.730 |
| 5+ | $28.770 |
| 10+ | $26.820 |
| 25+ | $25.420 |
| 50+ | $24.440 |
| 100+ | $23.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3106F10SL-3S
Newark Part No.64R5522
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Insert Arrangement10SL-3
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation-
Service ClassEnvironmentally Sealed
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Insert Arrangement
10SL-3
Connector Body Plating
-
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

