Print Page
115 In Stock
29 more incoming. You can reserve stock now
4 Delivery in 1-3 Business Days(US stock)
111 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.380 |
| 5+ | $28.410 |
| 10+ | $26.420 |
| 25+ | $25.030 |
| 50+ | $24.020 |
| 100+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3106F14S-2P
Newark Part No.64R5527
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Insert Arrangement14S-2
Connector Body MaterialAluminium Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation-
Service ClassEnvironmentally Sealed
SVHCLead (25-Jun-2025)
Product Overview
The C90-3106F14S-2P is a 4-pole polarised Straight Plug with pin-type silver-plated copper alloy contacts and backshell. It is designed for use in harsh and demanding environments.
- Full environmental sealing with the use of backshells and sealing gaskets, exceeds IP67
- 7/8-20UNEF Thread
- 13A Current rating
- 5000MΩ Minimum insulation resistance
- 16 to 22AWG Conductor size of compatible cable
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Insert Arrangement
14S-2
Connector Body Plating
-
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate