Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoD01-9972042
Newark Part No.91K6941
Your Part Number
Technical Datasheet
4,263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.080 |
| 50+ | $1.980 |
| 100+ | $1.900 |
| 250+ | $1.800 |
| 500+ | $1.710 |
| 1000+ | $1.640 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9972042
Newark Part No.91K6941
Technical Datasheet
No. of Contacts20Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
D01-9972042 is a 2.54mm (0.1inch) pitch, modular IC socket strip. It is 20 position, single row PC tail IC socket strip suitable for an Ø0.40mm to 0.56mm mating pin.
- Connectors can be cut to smaller sizes
- Current rating is 1A
- Operating temperature range from -55°C to 125°C
- Mating pin size is Ø0.5mm
- Beryllium copper contact clip, brass shell with gold plated contact
- PCT black color housing
- 100% tin over nickel finish/plating on termination
- Dimensions is 50.8 x 2.54 x 7.37mm
- Side stackable
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead
Alternatives for D01-9972042
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate