Print Page
346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.770 |
| 5+ | $42.890 |
| 10+ | $41.210 |
| 25+ | $39.690 |
| 50+ | $38.310 |
| 100+ | $37.050 |
Price for:Pack of 18
Minimum: 1
Multiple: 1
$44.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD2822-42
Newark Part No.93K6892
Product RangeD28
Technical Datasheet
No. of Contacts22Contacts
Pitch Spacing2.54mm
Product RangeD28
Row Pitch10.16mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
22Contacts
Product Range
D28
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2.54mm
Row Pitch
10.16mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate