Print Page
Image is for illustrative purposes only. Please refer to product description.
2,760 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.243 |
10+ | $0.222 |
100+ | $0.222 |
500+ | $0.205 |
1000+ | $0.205 |
2500+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3080-05
Newark Part No.01E9238
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use WithPCB
No. of Positions2Positions
Pitch Spacing5.08mm
Product Range-
SVHCLead
Alternatives for D3080-05
2 Products Found
Product Overview
The D3080-05 is an un-insulated Shorting Link for use with PCB. Brass base of contacts and gold finish/plating on termination. It has 2 contacts and 5.08mm contact pitch spacing. PC tail/through board connection type, male/plug contact and vertical connector orientation.
- Un-insulated links can be soldered directly into PCB for permanent linking
- Can be used with PCB sockets for hardware programming applications
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Positions
Product Range
-
For Use With
PCB
Pitch Spacing
5.08mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate