Print Page
Image is for illustrative purposes only. Please refer to product description.
6,629 In Stock
Need more?
469 Delivery in 1-3 Business Days(US stock)
6160 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.124 |
10+ | $0.124 |
100+ | $0.124 |
500+ | $0.124 |
1000+ | $0.124 |
2500+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3081-05
Newark Part No.45AJ3391
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use WithPCB
No. of Positions2Positions
Pitch Spacing6.35mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Positions
Product Range
-
For Use With
PCB
Pitch Spacing
6.35mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate