Print Page
Image is for illustrative purposes only. Please refer to product description.
370 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.849 |
25+ | $0.794 |
50+ | $0.757 |
100+ | $0.721 |
250+ | $0.682 |
500+ | $0.643 |
1000+ | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3086-99
Newark Part No.01E9242
Technical Datasheet
Accessory TypeShorting Plug
No. of Positions2Positions
For Use WithPCB
Pitch Spacing5.08mm
Product Range-
SVHCLead
Product Overview
The D3086-99 is a 2-way Insulated Shorting Link made of PBT moulding with a brass contact. The 1mm diameter male insulated shorting plug or link, 5.08mm pitch between legs with a high performance gold finish. The red moulding is for identification/differentiation.
- Can be used with PCB sockets for hardware programming
- PC tail/through board connection
- Vertical connector orientation
- UL94V-0 Flammability
- 10A at 20°C Current
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shorting Plug
For Use With
PCB
Product Range
-
No. of Positions
2Positions
Pitch Spacing
5.08mm
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability