Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD3087-99
Newark Part No.08WX6542
Product RangeHarwin - D308
Your Part Number
7,667 In Stock
13,480 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.200 |
| 100+ | $1.040 |
| 250+ | $0.991 |
| 500+ | $0.943 |
| 1000+ | $0.905 |
| 2500+ | $0.856 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3087-99
Newark Part No.08WX6542
Product RangeHarwin - D308
Technical Datasheet
Accessory TypeShorting Plug
For Use WithPCB
No. of Positions2Positions
Pitch Spacing6.35mm
Product RangeHarwin - D308
SVHCLead (25-Jun-2025)
Product Overview
The D3087-99 is a 2-way Insulated Shorting Link made of PBT moulding with a brass contact. The 1mm diameter male insulated shorting plug or link, 6.35mm pitch between legs with a high performance gold finish. The red moulding is for identification/differentiation.
- Can be used with PCB sockets for hardware programming
- PC tail/through board connection
- Vertical connector orientation
- UL94V-0 Flammability
- 10A at 20°C Current
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shorting Plug
No. of Positions
2Positions
Product Range
Harwin - D308
For Use With
PCB
Pitch Spacing
6.35mm
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for D3087-99
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
