Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoD3088-97
Newark Part No.08WX6543
Product RangeHarwin - D308
Technical Datasheet
471 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.430 |
10+ | $1.230 |
100+ | $1.090 |
250+ | $0.963 |
500+ | $0.872 |
1000+ | $0.797 |
2500+ | $0.735 |
5000+ | $0.681 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3088-97
Newark Part No.08WX6543
Product RangeHarwin - D308
Technical Datasheet
Accessory TypeShorting Link
For Use WithPCB Sockets
No. of Positions2Positions
Pitch Spacing10.16mm
Product RangeHarwin - D308
SVHCLead (21-Jan-2025)
Technical Specifications
Accessory Type
Shorting Link
No. of Positions
2Positions
Product Range
Harwin - D308
For Use With
PCB Sockets
Pitch Spacing
10.16mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for D3088-97
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate