Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-1020005
Newark Part No.61X9570
Product RangeGecko-SL G125
Your Part Number
Technical Datasheet
775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.210 |
| 100+ | $1.050 |
| 250+ | $1.010 |
| 500+ | $0.955 |
| 1000+ | $0.917 |
| 2500+ | $0.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-1020005
Newark Part No.61X9570
Product RangeGecko-SL G125
Technical Datasheet
Product RangeGecko-SL G125
Contact GenderPin
Contact Termination TypeCrimp
For Use WithGecko G125 Series Housing Connectors
Wire Size AWG Max28AWG
Wire Size AWG Min32AWG
Current Rating2.8A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Gecko-SL G125
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Current Rating
2.8A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
Gecko G125 Series Housing Connectors
Wire Size AWG Min
32AWG
Contact Material
Brass
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability