Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-2240696F1
Newark Part No.52AC4393
Product RangeGecko SL G125 Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.150 |
10+ | $9.360 |
25+ | $9.360 |
50+ | $9.360 |
100+ | $8.700 |
250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2240696F1
Newark Part No.52AC4393
Product RangeGecko SL G125 Series
Technical Datasheet
No. of Contacts6Contacts
Pitch Spacing1.25mm
Product RangeGecko SL G125 Series
Contact Termination TypeCrimp
No. of Rows2Rows
Contact Plating-
Connector MountingCable Mount
Contact Material-
SVHCLead
Technical Specifications
No. of Contacts
6Contacts
Pitch Spacing
1.25mm
Contact Termination Type
Crimp
Contact Plating
-
Contact Material
-
Gender
Receptacle
Product Range
Gecko SL G125 Series
No. of Rows
2Rows
Connector Mounting
Cable Mount
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability