Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.630 |
| 25+ | $3.460 |
| 50+ | $3.280 |
| 100+ | $3.150 |
| 250+ | $2.980 |
| 500+ | $2.850 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3040696L4
Newark Part No.56AC5639
Product RangeG125
Product RangeG125
No. of Positions6Positions
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
G125
No. of Positions
6Positions
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability