Print Page
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.860 |
| 25+ | $4.640 |
| 50+ | $4.400 |
| 100+ | $4.230 |
| 250+ | $4.000 |
| 500+ | $3.830 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3042096L4
Newark Part No.61X9577
Product RangeG125
Technical Datasheet
Product RangeG125
No. of Positions20Positions
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
G125
No. of Positions
20Positions
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

