Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-3241296M5
Newark Part No.73AJ6236
Product RangeGecko SL G125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 10+ | $12.300 |
| 25+ | $11.740 |
| 50+ | $11.170 |
| 100+ | $10.730 |
| 250+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3241296M5
Newark Part No.73AJ6236
Product RangeGecko SL G125
Technical Datasheet
Product RangeGecko SL G125
No. of Positions12Positions
Pitch Spacing1.25mm
For Use WithHarwin Gecko G125 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
12Positions
For Use With
Harwin Gecko G125 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability