Print Page
Image is for illustrative purposes only. Please refer to product description.
631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.468 | 
| 10+ | $0.402 | 
| 100+ | $0.347 | 
| 500+ | $0.313 | 
| 1000+ | $0.300 | 
| 2500+ | $0.290 | 
| 5000+ | $0.281 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2101-01
Newark Part No.29AK0176
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.87mm
Terminal PlatingTin
Overall Length14.3mm
Overall Length14.3mm
Length - Below Flange8.23mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
14.3mm
Product Range
-
Mounting Hole Dia
1.87mm
Overall Length
14.3mm
Length - Below Flange
8.23mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate