Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.368 | 
| 100+ | $0.318 | 
| 500+ | $0.286 | 
| 1000+ | $0.274 | 
| 2500+ | $0.266 | 
| 10000+ | $0.257 | 
Price for:Each
Minimum: 10
Multiple: 10
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2170-01
Newark Part No.45AJ4616
InsulationNon Insulated
Mounting Hole Dia1.14mm
Terminal PlatingTin
Overall Length15.32mm
Overall Length15.32mm
Length - Below Flange1.6mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
15.32mm
Product Range
-
Mounting Hole Dia
1.14mm
Overall Length
15.32mm
Length - Below Flange
1.6mm
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability