Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.640 |
50+ | $1.460 |
100+ | $1.330 |
250+ | $1.210 |
500+ | $1.120 |
1000+ | $1.040 |
2500+ | $0.963 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH3194-01
Newark Part No.29AK0190
No. of Contacts1Contacts
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
1Contacts
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate