Print Page
Image is for illustrative purposes only. Please refer to product description.
2,160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.470 | 
| 100+ | $0.406 | 
| 500+ | $0.367 | 
| 1000+ | $0.351 | 
| 2500+ | $0.341 | 
| 5000+ | $0.329 | 
Price for:Each
Minimum: 10
Multiple: 10
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH9023-01
Newark Part No.45AJ4629
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.38mm
Terminal PlatingTin
Overall Length6.04mm
Overall Length6.04mm
Length - Below Flange2.08mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
6.04mm
Product Range
-
Mounting Hole Dia
1.38mm
Overall Length
6.04mm
Length - Below Flange
2.08mm
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability