Print Page
Image is for illustrative purposes only. Please refer to product description.
1,269 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.717 |
| 100+ | $0.619 |
| 500+ | $0.561 |
| 1000+ | $0.537 |
| 2500+ | $0.520 |
| 5000+ | $0.502 |
Price for:Each
Minimum: 10
Multiple: 10
$7.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1070900
Newark Part No.45AJ6331
Product RangeM20
Product RangeM20
No. of Positions18Positions
Pitch Spacing2.54mm
For Use WithHarwin M20 Series Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
M20
No. of Positions
18Positions
For Use With
Harwin M20 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability