Print Page
3,460 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
3432 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.800 |
| 25+ | $3.680 |
| 50+ | $3.560 |
| 100+ | $3.430 |
| 250+ | $3.300 |
| 500+ | $3.100 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-7832046
Newark Part No.38K5913
Product RangeM20
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Product RangeM20
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M20-783 series from Harwin are 2.54mm pitch, double row DIL vertical PC tail sockets.
- Twin-leaf phosphor bronze contacts
- Available in gold and tin contact plating
- Number of contacts varies from 2 to 40 per row
- Ul94 V-0 black colour polyamide (nylon) 6T moulding
- Current rating of 3A
- Contact resistance is 20mohm maximum
- Insulation resistance of 1000Mohm minimum
- Operating temperature range -40°C to 105°C
- Durability of 300 cycles
- Voltage proof of 1000VAC
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
40Contacts
Product Range
M20
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Alternatives for M20-7832046
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

