Print Page
Image is for illustrative purposes only. Please refer to product description.
4,343 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.137 |
10+ | $0.137 |
100+ | $0.137 |
500+ | $0.126 |
1000+ | $0.126 |
2500+ | $0.126 |
10000+ | $0.126 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9990646
Newark Part No.97K6213
Product RangeM20
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeM20
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M20-999 series from Harwin are 2.54mm pitch, single row SIL vertical PC tail pin headers.
- 6.1mm mating height
- Number of contacts varies from 2 to 40 per row
- Available in gold and tin finish
- Contact material is brass
- UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
- Current rating is 3A maximum
- Contact resistance is 25mohm maximum (gold) and 30mohm maximum (tin)
- Operating temperature range -40°C to 105°C
- Durability of 300 operations (gold) and 50 operation (tin)
- Dielectric strength of 750VAC/DC
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
M20
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (3)
Alternatives for M20-9990646
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate